ABB MLBL Series Light Block, 230V ac, Yellow Light
- RS Stock No.:
- 237-3027
- Mfr. Part No.:
- 1SFA611621R2073
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3027
- Mfr. Part No.:
- 1SFA611621R2073
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 230V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 230V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 230V Rated Voltage, Yellow Illumination - 1SFA611621R2073
This LED Block provides a Compact Visual signalling solution for panel and control assemblies in industrial settings. Designed for low-profile installation, it delivers clear yellow illumination for status indication and integrates directly with conventional screw-type connections for straightforward wiring in automation and electrical systems.
Features and Benefits:
• Operates at 230V AC for direct mains indication
• LED illumination reduces power consumption compared with incandescent lamps
• Screw Terminal simplifies secure electrical connections
• Wide operating range supports -25°C to +70°C environments
• RoHS compliance minimises hazardous substance content
• 10mm width allows tight mounting in panel arrays
• LED illumination reduces power consumption compared with incandescent lamps
• Screw Terminal simplifies secure electrical connections
• Wide operating range supports -25°C to +70°C environments
• RoHS compliance minimises hazardous substance content
• 10mm width allows tight mounting in panel arrays
Applications
• Suitable for control panels requiring clear Visual status indication
• Ideal for PLC cabinets and automation racks
• Used with distribution boards where space is restricted
• Can be used for signal displays in test rigs and manufacturing lines
• Ideal for PLC cabinets and automation racks
• Used with distribution boards where space is restricted
• Can be used for signal displays in test rigs and manufacturing lines
What Terminal type is used for connection?
It uses a screw Terminal Interface that accepts standard conductor sizes and provides a robust mechanical and electrical connection for field wiring.
Is the indicator LED provided as part of the unit?
Yes, the module includes an integrated LED light source that produces yellow illumination for immediate Visual feedback.
How does it perform in cold or hot environments?
The unit is rated to operate continuously between -25°C and +70°C, enabling deployment in refrigerated or warm industrial locations without derating.
What form factor should I expect for panel integration?
The product has a Compact footprint with a narrow 10mm width suited to dense Terminal arrangements and slim-panel installations.
Related links
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light
- ABB MLBL Series Light Block 24V dc, Yellow Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Yellow Light