ABB MLBL Series Light Block, 415V ac, White Light
- RS Stock No.:
- 237-2993
- Mfr. Part No.:
- 1SFA611621R1095
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-2993
- Mfr. Part No.:
- 1SFA611621R1095
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 415V ac | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 44mm | |
| Width | 10mm | |
| Standards/Approvals | CE, CCC, UL, RoHS, REACH, cULus | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 415V ac | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 44mm | ||
Width 10mm | ||
Standards/Approvals CE, CCC, UL, RoHS, REACH, cULus | ||
Length 42mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 415V Voltage, White Illumination - 1SFA611621R1095
This LED Block is a Compact indicator designed for panel and control applications in industrial environments, providing a clear white signal for status monitoring and Visual control. It operates on a high-voltage AC supply and is suited to integrate into electrical and automation systems where a small, screw-terminal lamp is required.
Features and Benefits:
• 415V AC rating enables direct use on high-voltage control circuits
• Screw terminals provide straightforward secure wiring connections
• White LED illumination offers high-visibility status indication
• Operating range -25°C to 70°C supports varied ambient conditions
• CE UL RoHS REACH and cULus listings meet common regulatory needs
• Screw terminals provide straightforward secure wiring connections
• White LED illumination offers high-visibility status indication
• Operating range -25°C to 70°C supports varied ambient conditions
• CE UL RoHS REACH and cULus listings meet common regulatory needs
Applications
• Suitable for panel-mount indicator duties in control panels
• Ideal for status signalling on industrial switchgear
• Used for Visual fault indication in automation cabinets
• Can be used for retrofit replacements in electrical racks
• Ideal for status signalling on industrial switchgear
• Used for Visual fault indication in automation cabinets
• Can be used for retrofit replacements in electrical racks
What Terminal type is used for electrical connection?
It uses screw-style terminals that allow reliable clamping of conductors for conventional control wiring.
How Compact is the device for tight installations?
The unit has a small form factor with a length of 42mm and a width of 10mm for space-constrained panel layouts.
Which approvals confirm suitability for cross-market deployment?
It carries CE, CCC, UL, RoHS, REACH and cULus approvals indicating acceptance across multiple regulatory regimes.
Is the lamp integral or separate from the indicator block?
The LED is integrated within the block, providing built-in illumination without additional lamps.
Related links
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block 130 V ac, White Light
- ABB MLBL Series Light Block 60V dc, White Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Red Light