ABB MLBL Series Light Block, 12V dc, White Light
- RS Stock No.:
- 237-2997
- Mfr. Part No.:
- 1SFA611621R2005
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-2997
- Mfr. Part No.:
- 1SFA611621R2005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 12V dc | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL, REACH, cULus, CE, CCC | |
| Width | 10mm | |
| Length | 42mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 12V dc | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL, REACH, cULus, CE, CCC | ||
Width 10mm | ||
Length 42mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 12V dc rated operational voltage. This LED block is white illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 600 millicandela
Related links
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block 48V dc, White Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 60V dc, White Light