ABB MLBL Series Light Block, 380V ac, Green Light
- RS Stock No.:
- 237-3032
- Mfr. Part No.:
- 1SFA611621R2082
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3032
- Mfr. Part No.:
- 1SFA611621R2082
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 380V ac | |
| Illumination Colour | Green | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 380V ac | ||
Illumination Colour Green | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 380V AC Rated Voltage, Green Illumination - 1SFA611621R2082
This LED Block provides a compact, panel‑mounted Visual indicator for industrial electrical systems. Designed for use where an illuminated signal is required, it operates from a high‑voltage AC supply and is suitable for integration into control panels and switchgear in automation and electrical applications.
Features and Benefits:
• Operates from 380V AC for high‑voltage signalling capability
• Green LED illumination for clear status indication
• Screw terminals enable secure electrical connections
• Rated for continuous use between -25°C and +70°C for a wide temperature range
• RoHS compliance reduces hazardous substance concerns
• Narrow 10mm width supports dense panel layouts
• Green LED illumination for clear status indication
• Screw terminals enable secure electrical connections
• Rated for continuous use between -25°C and +70°C for a wide temperature range
• RoHS compliance reduces hazardous substance concerns
• Narrow 10mm width supports dense panel layouts
Applications
• Suitable for signalling circuits in factory automation panels
• Ideal for status indication on distribution switchboards
• Used with control cabinets in electrical installations
• Can be used for machine panel indicators in mechanical workshops
• Ideal for status indication on distribution switchboards
• Used with control cabinets in electrical installations
• Can be used for machine panel indicators in mechanical workshops
What Terminal type should I expect for wiring?
The unit uses screw‑style terminals that allow firm conductor clamping for reliable electrical contact and straightforward installation with common screwdrivers.
How Compact is the indicator for tight panel spaces?
Its physical form is exceptionally small, with a length of 0.042 m and a width of 10 mm, enabling placement in constrained cutouts and crowded assemblies.
What illumination characteristics does it provide for visibility?
The indicator employs a green LED light source offering distinct Visual feedback suitable for status displays within control environments.
What ambient conditions will it tolerate during operation?
It is designed to function across a temperature span from -25°C up to +70°C, accommodating cold storage areas and warm electrical enclosures alike.
Related links
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB MLBL Series Light Block 60V dc, Green Light
- ABB MLBL Series Light Block Green Light