ABB MLBL Series Light Block, 380V ac, Yellow Light
- RS Stock No.:
- 237-3033
- Mfr. Part No.:
- 1SFA611621R2083
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3033
- Mfr. Part No.:
- 1SFA611621R2083
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 380V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Height | 44mm | |
| Width | 10mm | |
| Standards/Approvals | CCC, CE, cULus, RoHS, REACH, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 380V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Height 44mm | ||
Width 10mm | ||
Standards/Approvals CCC, CE, cULus, RoHS, REACH, UL | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 380 V ac rated operational voltage. This LED block is yellow illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 300 millicandela
Related links
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light