Lovato Electric for Use with Platinum Series

Subtotal (1 unit)*

€9.08

(exc. VAT)

€11.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.08

*price indicative

RS Stock No.:
248-6126
Mfr. Part No.:
LPXLEB3
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Contact Block

For Use With

Platinum Series

Standards/Approvals

IEC/EN/BS 60947-5-1, UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-1

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Green in colour. Its supply voltage is 12-30V.

Weight 16g

Maximum operating temperature 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy