Lovato Electric for Use with Platinum Series
- RS Stock No.:
- 248-6154
- Mfr. Part No.:
- LPXLFM3
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€39.17
(exc. VAT)
€48.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.17 |
*price indicative
- RS Stock No.:
- 248-6154
- Mfr. Part No.:
- LPXLFM3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Contact Block | |
| For Use With | Platinum Series | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Contact Block | ||
For Use With Platinum Series | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Green in colour. Its supply voltage is 185-265V.
Maximum operating temperature 60°C
Weight 16g
Related links
- Lovato for Use with Platinum Series
- Lovato for Use with Platinum 22 mm
- Lovato for Use with Platinum 22 mm Series
- Lovato for Use with Platinum 22mm Push Button, Selector Switch and Control Station Series
- Lovato for Use with Selector Switch and Control Station Series, Platinum 22mm Push Button
- Lovato for Use with LPZ Control Stations
- Lovato for Use with LED elements steady light, LPXLE
- Lovato for Use with 22 mm Push Button, Selector Switch and Control Station Series
