Legrand for Use with Control Unit 264.5 V ac
- RS Stock No.:
- 266-3207
- Mfr. Part No.:
- 0 230 82
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€239.14
(exc. VAT)
€294.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €239.14 | €47.828 |
*price indicative
- RS Stock No.:
- 266-3207
- Mfr. Part No.:
- 0 230 82
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Block | |
| For Use With | Control Unit | |
| Contact AC Voltage | 264.5V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Block | ||
For Use With Control Unit | ||
Contact AC Voltage 264.5V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand osmose, block to be associated with a head for control unit and osmose products are lighted or non-lighted control and signalling auxiliaries.
LED light block
IP20 protection class
Related links
- Legrand for Use with Button Box 264.5 V ac
- Legrand for Use with Button Box 264.5 V ac, NC
- Legrand for Use with Button Box 264.5 V ac, SPST
- RS PRO 230 V ac, 1 NC
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 2-Function, 2 NO/1 NC Switch Configuration
- Hager 230 V ac, DP3T
- Hager 230 V ac, SPST
- Schneider Electric Harmony XB5 Light Block - Yellow, 230 → 240 V ac
