Legrand for Use with Button Box 264.5 V ac, NC
- RS Stock No.:
- 266-3214
- Mfr. Part No.:
- 0 242 41
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€104.89
(exc. VAT)
€129.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €104.89 | €10.489 |
*price indicative
- RS Stock No.:
- 266-3214
- Mfr. Part No.:
- 0 242 41
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contact Block | |
| Contact Configuration | NC | |
| Contact AC Voltage | 264.5V ac | |
| For Use With | Button Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contact Block | ||
Contact Configuration NC | ||
Contact AC Voltage 264.5V ac | ||
For Use With Button Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Legrand contact block designed for button box and it has screw connection terminals.
To be fitted with, illuminated or non illuminated heads
NC contact
Related links
- Legrand for Use with Button Box 264.5 V ac
- Legrand for Use with Button Box 264.5 V ac, SPST
- Legrand for Use with Control Unit 264.5 V ac
- TE Connectivity Alcoswitch Series Contact Block NC
- Legrand
- RS PRO for Use with 16 mm Switches 250 V ac, 2 NO/2 NC
- RS PRO for Use with ADA16E Series 250 V ac, 2 NO/2 NC
- RAFI E-BOX Series Contact Block 1 NO/1 NC
