Siemens 3SB Series Contact Block, 230V, SPST
- RS Stock No.:
- 266-9556
- Mfr. Part No.:
- 3SB2455-1B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.74
(exc. VAT)
€24.28
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.74 |
*price indicative
- RS Stock No.:
- 266-9556
- Mfr. Part No.:
- 3SB2455-1B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | 3SB | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, UKCA, CE, EAC, UL | |
| Height | 19mm | |
| Width | 18mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series 3SB | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, UKCA, CE, EAC, UL | ||
Height 19mm | ||
Width 18mm | ||
Length 29mm | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- Siemens 3SB Series Contact Block 1 NO
- Siemens 3SB Series Contact Block
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- TE Connectivity Alcoswitch Series Contact Block SPST
- Siemens 3SB Series Latching Emergency Stop Push Button IP65
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
- Siemens 3SB Series Black Latching Push Button Switch IP65
- Siemens 3SB Series Black Momentary Push Button Switch IP65
