Siemens 3SB Series Black Momentary Push Button Switch, 16 mm Cutout, IP65

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
266-9542
Mfr. Part No.:
3SB2000-0AH01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Switch

Series

3SB

Cutout Diameter

16mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP65

Standards/Approvals

UL, UKCA, EAC, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.

Black colour

Mechanical life - 10000000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy