RAFI for Use with Plug In Distributor 250 V ac, 1 NO
- RS Stock No.:
- 271-9124
- Mfr. Part No.:
- 1.20.126.202/9000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 271-9124
- Mfr. Part No.:
- 1.20.126.202/9000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| For Use With | Plug In Distributor | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60947, IEC 60068-2-33, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78, DIN EN 60068-2-20 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
For Use With Plug In Distributor | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60947, IEC 60068-2-33, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78, DIN EN 60068-2-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou
Contact material Silver
RoHS and REACH compliant
Related links
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI for Use with THT LED 250 V ac, 1 NO
- RAFI for Use with SMT LED 250 V ac, 1 NO/1 NC
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
- RAFI for Use with SMT LED 250 V ac, 2 NC
- RAFI for Use with SMT LED, 1 NO/1 NC
- RAFI for Use with Push Button 250 V ac, 1 NO/1 NC
- RAFI for Use with SMT LED, 2 NC
