RAFI for Use with THT LED 250 V ac, 1 NO
- RS Stock No.:
- 271-9123
- Mfr. Part No.:
- 1.20.126.202/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.51 |
*price indicative
- RS Stock No.:
- 271-9123
- Mfr. Part No.:
- 1.20.126.202/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| For Use With | THT LED | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 6006814, IEC 60947, IEC 6006878, IEC 600680, IEC 60068, RoHS, IEC 600686, REACH, IEC 600687 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
For Use With THT LED | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 6006814, IEC 60947, IEC 6006878, IEC 600680, IEC 60068, RoHS, IEC 600686, REACH, IEC 600687 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou
Contact material Silver
RoHS and REACH compliant
Related links
- RAFI for Use with THT LED 250 V ac, 2 NO
- RAFI for Use with Plug In Distributor 250 V ac, 1 NO
- RAFI for Use with SMT LED 250 V ac, 1 NO/1 NC
- RAFI for Use with THT LED, 1 NO/1 NC
- RAFI for Use with THT LED, 2 NC
- RAFI for Use with THT LED, 2 NO
- RAFI for Use with SMT LED 250 V ac, 2 NC
- RAFI RAFIX FS Series Contact Block 1 NO
