RAFI for Use with THT LED, 2 NC
- RS Stock No.:
- 271-9127
- Distrelec Article No.:
- 110-58-204
- Mfr. Part No.:
- 1.20.126.404/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 271-9127
- Distrelec Article No.:
- 110-58-204
- Mfr. Part No.:
- 1.20.126.404/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Terminal Type | Through Hole | |
| For Use With | THT LED | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-2-78, IEC 60947-5-1, IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-14, IEC 60068-2-33 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Terminal Type Through Hole | ||
For Use With THT LED | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-2-78, IEC 60947-5-1, IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-14, IEC 60068-2-33 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI switching elements have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind t
Contact material Gold
RoHS and REACH compliant
