RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB
- RS Stock No.:
- 271-9138
- Mfr. Part No.:
- 1.30.270.901/2207
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 271-9138
- Mfr. Part No.:
- 1.30.270.901/2207
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Push Button | |
| Series | RAFIX 22 FS+ | |
| For Use With | RAFIX FS Switching Element Universal PCB | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Push Button | ||
Series RAFIX 22 FS+ | ||
For Use With RAFIX FS Switching Element Universal PCB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX 22 pushbutton is illuminated pushbutton that has actuation with momentary contact function with flat bezel.
Collar shape round
Front ring colour slate grey
Special tactile feedback
Ideal for operation with gloves
PCB switching elements minimize assembly errors
Degree of protection IP65 at the front
Front ring colour slate grey
Special tactile feedback
Ideal for operation with gloves
PCB switching elements minimize assembly errors
Degree of protection IP65 at the front
Related links
- RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB
- RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB, White Light
- RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB, Red Light
- RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB, Yellow Light
- RAFI RAFIX 22 FS+ Series Push Button for Use with RAFIX FS Switching Element Universal PCB, Green Light
- RAFI RAFIX 22 FS Series, 1 NO
- RAFI RAFIX 22 FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 FS
