RAFI for Use with RAFIX FS Switching Element Universal PCB
- RS Stock No.:
- 271-9136
- Mfr. Part No.:
- 1.30.270.021/2500
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.74 |
*price indicative
- RS Stock No.:
- 271-9136
- Mfr. Part No.:
- 1.30.270.021/2500
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Minimum Operating Temperature | -25°C | |
| For Use With | RAFIX FS Switching Element Universal PCB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Minimum Operating Temperature -25°C | ||
For Use With RAFIX FS Switching Element Universal PCB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX 22 pushbutton is illuminated pushbutton that has actuation with momentary contact function with flat bezel.
Collar shape round
Front ring colour slate grey
Special tactile feedback
Ideal for operation with gloves
PCB switching elements minimize assembly errors
Degree of protection IP65 at the front
Related links
- RAFI for Use with RAFIX FS Switching Element Universal PCB
- RAFI RAFIX FS Series, 1 NO
- RAFI RAFIX 22 Series Switching Element
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX FS Series Contact Block SPST
