RAFI RAFIX Series Contact & Light Block, 12V
- RS Stock No.:
- 524-437
- Mfr. Part No.:
- 1.30.258.001/0700
- Manufacturer:
- RAFI
Subtotal (1 pack of 5 units)*
€149.05
(exc. VAT)
€183.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.05 | €29.81 |
*price indicative
- RS Stock No.:
- 524-437
- Mfr. Part No.:
- 1.30.258.001/0700
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 12V | |
| Series | RAFIX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Length | 65.75mm | |
| Width | 48.8mm | |
| Standards/Approvals | CE, RoHS, IEC 60068-2-6, REACH, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Product Type Push Button Switching Element | ||
Voltage 12V | ||
Series RAFIX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Length 65.75mm | ||
Width 48.8mm | ||
Standards/Approvals CE, RoHS, IEC 60068-2-6, REACH, IEC 60068-2-27 | ||
- COO (Country of Origin):
- HU
The RAFI potentiometer-type drive with round collar and have a 6 mm shaft diameter and 50 mm axle length. Potentiometer not supplied.
Degree of protection front side according to DIN EN 60529 are IP65
RoHS compliant
REACH compliant
Related links
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- Schneider Electric Harmony XB6 Series Contact & Light Block Green Light, 1 NO
