RAFI for Use with Push Button 400 V ac, 1 NC
- RS Stock No.:
- 271-9171
- Distrelec Article No.:
- 135-12-462
- Mfr. Part No.:
- 5.00.100.139/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 271-9171
- Distrelec Article No.:
- 135-12-462
- Mfr. Part No.:
- 5.00.100.139/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact & Light Block | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| For Use With | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact & Light Block | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
For Use With Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit
Switching elements with screw connection
Mounting by snapping on and actuator
The connections are open and wiring can start immediately
Related links
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI 400 V ac, 1 NO/1 NC
- RAFI for Use with Push Button 250 V ac, 1 NO/1 NC
- RAFI for Use with Switch Accessories 400 V ac
- RAFI for Use with Switch Accessories 400 V ac, DPST
- Hager 400 V ac, 1 NO/1 NC
- RAFI for Use with SMT LED 250 V ac, 1 NO/1 NC
- RAFI for Use with THT LED, 1 NO/1 NC
