RAFI for Use with Push Button 250 V ac, 1 NO/1 NC

Subtotal (1 unit)*

€10.44

(exc. VAT)

€12.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.44

*price indicative

RS Stock No.:
271-9113
Mfr. Part No.:
1.20.122.021/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Contact Block

Contact Configuration

1 NO/1 NC

Mount Type

Snap-in

Terminal Type

Flat Quick Connect Terminal

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

For Use With

Push Button

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-14

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI RAFIX 16 standard switching elements are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Suitable for pushbuttons, mushroom pushbuttons and toggle switches

Silver contacts and optimal for switching large currents

Optional with latching function for visible switch function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy