Schneider Electric XB4 Series Light Block, 12V dc, Green Light, 2NO
- RS Stock No.:
- 276-2774
- Mfr. Part No.:
- ZB4BW0J33
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2774
- Mfr. Part No.:
- ZB4BW0J33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Complete Body, contact assembly and light block is a component designed for control and signalling applications. It comes in green color with a body and fixing collar that includes an integral LED. The LED operates at 12V and has 2 normally open contacts. The overall dimensions for Computer Aided Design purposes are specified with a width of 30 mm and a height of 47 mm.
Mercury free
RoHS compliant
5000000 cycles mechanical durability
RoHS compliant
5000000 cycles mechanical durability
Related links
- ABB MLBL Series Light Block Green Light
- Eaton M22 Series Light Block 12V dc 30 V dc, Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB6 Series Contact & Light Block Green Light, 1 NO
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Eaton RMQ Titan M22 Series Light Block 30 V, Green Light
- RS PRO Light Block 12V dc, Green Light
- ABB MLBL Series Light Block Blue Light
