ABB MLBL Series Light Block, 12V dc, Green Light
- RS Stock No.:
- 237-2994
- Mfr. Part No.:
- 1SFA611621R2002
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-2994
- Mfr. Part No.:
- 1SFA611621R2002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 12V dc | |
| Illumination Colour | Green | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 9.3mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 12V dc | ||
Illumination Colour Green | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 9.3mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 12 V dc rated operational voltage. This LED block is blue illuminated. This LED block have screw type terminal and block have front type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 450 millicandela
Related links
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block 24V dc, Green Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block 48V dc, Green Light
- ABB MLBL Series Light Block 60V dc, Green Light
- ABB MLBL Series Light Block White Light