Schneider Electric Harmony Series Light Block, 120V, 1 NO/1 NC
- RS Stock No.:
- 276-2935
- Mfr. Part No.:
- ZB5AW035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.87
(exc. VAT)
€88.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.87 |
*price indicative
- RS Stock No.:
- 276-2935
- Mfr. Part No.:
- ZB5AW035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 120V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1, UL 508 | |
| Height | 42mm | |
| Length | 79mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 120V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1, UL 508 | ||
Height 42mm | ||
Length 79mm | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Complete body/contact assembly and light block with slow break contact operation. It has protected led light source.
Mercury free
RoHS compliant
Related links
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block, 120V
- Schneider Electric Harmony Series Light Block 24 V, White Light
- Schneider Electric Harmony 9001K Series Light Block, 120V
- Schneider Electric Harmony XB5 Series Light Block White Light
- Schneider Electric Harmony XB6 Series Light Block White Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 1 CO
- Schneider Electric Harmony XB6 Series Light Block 48 V ac, Yellow Light
