EAO 61 Series Switch Block, 250V ac, 2 NC
- RS Stock No.:
- 281-3042
- Distrelec Article No.:
- 301-86-501
- Mfr. Part No.:
- 61-8450.22
- Manufacturer:
- EAO
Get a bulk buy discount
Add 2 more to save €2.06
View bulk pricing optionsSubtotal (1 unit)*
€26.29
(exc. VAT)
€32.34
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €26.29 | - |
| 2 - 4 | €25.26 | €2.06 |
| 5 - 9 | €24.26 | €10.15 |
| 10 - 24 | €23.37 | €29.20 |
| 25 + | €22.55 | €93.50 |
*price indicative
- RS Stock No.:
- 281-3042
- Distrelec Article No.:
- 301-86-501
- Mfr. Part No.:
- 61-8450.22
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Switch Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 250V ac | |
| Series | 61 | |
| Contact Configuration | 2 NC | |
| Terminal Type | Plug | |
| Current Rating | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB (IEC 61058-1), CB (IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), NFF, SEV (EN / IEC 60947-5-1), UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Switch Block | ||
Product Type Push Button Contact Block | ||
Voltage 250V ac | ||
Series 61 | ||
Contact Configuration 2 NC | ||
Terminal Type Plug | ||
Current Rating 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB (IEC 61058-1), CB (IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), NFF, SEV (EN / IEC 60947-5-1), UL | ||
- COO (Country of Origin):
- CH
The EAO Switching element has Plug-in terminal with dimension of 2.8 x 0.5 mm. This Switching element has Snap-action switching element system.
Contact material is Gold
Material is Plastic
Weight is 0.007 kg
Related links
- EAO 61 Series Contact Block 1 NO/1 NC
- EAO 61 Series Switch Block, 2 NO
- EAO 61 Series Contact Block 1 CO
- EAO 61-8775 Series Switch Block 1 NO/1 NC
- EAO 61-8675 Series Contact Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/2 NC
- EAO 61 Series Contact Block 250V dc, 3 NO
- EAO 61 Series Contact Block 250V dc, 1 CO
