EAO 61 Series Switch Block, 2 NO
- RS Stock No.:
- 281-3043
- Distrelec Article No.:
- 135-55-593
- Mfr. Part No.:
- 61-8520.12
- Manufacturer:
- EAO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.31 | - |
| 5 - 9 | €17.59 | 3% |
| 10 - 24 | €16.91 | 7% |
| 25 - 49 | €16.29 | 11% |
| 50 + | €15.72 | 14% |
*price indicative
- RS Stock No.:
- 281-3043
- Distrelec Article No.:
- 135-55-593
- Mfr. Part No.:
- 61-8520.12
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Switch Block | |
| Series | 61 | |
| Contact Configuration | 2 NO | |
| LED Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CQC, DNV, CENELEC CCA-NTR (EN 60947-5-1), SEV (EN / IEC 60947-5-1), CB (IEC 61058-1), CB (IEC 60947-5-1), CSA, NFF, ENEC (EN 61058-1), UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Switch Block | ||
Series 61 | ||
Contact Configuration 2 NO | ||
LED Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CQC, DNV, CENELEC CCA-NTR (EN 60947-5-1), SEV (EN / IEC 60947-5-1), CB (IEC 61058-1), CB (IEC 60947-5-1), CSA, NFF, ENEC (EN 61058-1), UL | ||
- COO (Country of Origin):
- CH
The EAO Switching element which does not have terminal. This Switching element has three rotary positions.
Weight is 0.008 kg
Contact material is Silver
Material is Plastic
