APEM A01 Series Contact Block, 250V ac
- RS Stock No.:
- 283-7981
- Distrelec Article No.:
- 135-55-901
- Mfr. Part No.:
- A0150B
- Manufacturer:
- APEM
Subtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Last RS stock
- Final 142 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.72 |
*price indicative
- RS Stock No.:
- 283-7981
- Distrelec Article No.:
- 135-55-901
- Mfr. Part No.:
- A0150B
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 250V ac | |
| Series | A01 | |
| LED Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 250V ac | ||
Series A01 | ||
LED Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Contact Block engineered for extended durability and reliability, with an electrical useful life exceeding 50,000 cycles and a mechanical service life surpassing 100,000 cycles. Offering flexibility, it features plug-type or soldered connections as well as screw connections M3.
Modular design
Front cover sealing IP 65
