BACO 33E Series Contact Block, 125V ac, SPDT
- RS Stock No.:
- 288-4138
- Distrelec Article No.:
- 136-05-459
- Mfr. Part No.:
- 33E11
- Manufacturer:
- BACO
Subtotal (1 unit)*
€9.93
(exc. VAT)
€12.21
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 67 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.93 |
*price indicative
- RS Stock No.:
- 288-4138
- Distrelec Article No.:
- 136-05-459
- Mfr. Part No.:
- 33E11
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 125V ac | |
| Series | 33E | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| Current Rating | 550A | |
| Maximum Operating Temperature | 70°C | |
| Height | 39.4mm | |
| Standards/Approvals | RoHS | |
| Width | 9.9mm | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 125V ac | ||
Series 33E | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
Current Rating 550A | ||
Maximum Operating Temperature 70°C | ||
Height 39.4mm | ||
Standards/Approvals RoHS | ||
Width 9.9mm | ||
Length 21.5mm | ||
- COO (Country of Origin):
- FR
The Switch Contact is suitable for control and signalling units, featuring a switching voltage of 240V AC and 125V DC, with a switching current capacity ranging from 3A to 550A.
RoHS compliant
Termination type screw terminal
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/2 NO/1 NC DIN Rail 125V ac, LA1DZ31
- BACO BACO Series Contact Block 1 NO
- BACO BACO Series Contact Block 1 NC
- BACO BACO Series Light Block Red Light
- ABB MCBL Series Contact Block 125V dc, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- EAO Contact Block SPDT
- RAFI 1.20.126 Series Contact Block SPDT
