RAFI 1.20.126 Series Contact Block, 35V, SPDT
- RS Stock No.:
- 289-0472
- Distrelec Article No.:
- 110-58-191
- Mfr. Part No.:
- 1.20.126.103/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0472
- Distrelec Article No.:
- 110-58-191
- Mfr. Part No.:
- 1.20.126.103/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 35V | |
| Series | 1.20.126 | |
| Contact Configuration | SPDT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 35V | ||
Series 1.20.126 | ||
Contact Configuration SPDT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The contact block offers a very shallow casing depth of 9.2 mm, specifically designed for use with PCB contact blocks. Additionally, there are models available with quick-connect (QC) terminals for direct installation without a PCB, featuring a deeper casing depth of 27 mm. These options cater to different installation requirements, providing flexibility and ease of use in various applications.
Combinable with all RAFI short-travel keyswitch
RoHS compliant
Related links
- RAFI 1.20.126 Series Contact Block 2 NC
- RAFI 1.20.126 Series Contact Block 2 NO
- RAFI 1.20.126 Series Contact Block 1 NO/2 NC
- RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch 2NC
- RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch SPDT
- RAFI 1.20.126 Series Contact Block 2 NO
- RAFI 1.20.126 Series Contact Block 240V dc, SPDT
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
