RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, 2NC

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0468
Mfr. Part No.:
1.20.123.024/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V

Series

1.20.123

Contact Configuration

2NC

For Use With

RAFIX 16 Series Switch

COO (Country of Origin):
HU
The button switch element is made for RAFIX 16 Series switches and uses quick connect terminals for easy installation.

Flat tab connector 2.8 x 0.8 mm
RoHS compliant

Related links