RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch, 24V, SPDT
- RS Stock No.:
- 289-0470
- Mfr. Part No.:
- 1.20.126.003/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0470
- Mfr. Part No.:
- 1.20.126.003/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 24V | |
| Series | 1.20.126 | |
| Contact Configuration | SPDT | |
| For Use With | RAFIX 22 FS Series Switch | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 24V | ||
Series 1.20.126 | ||
Contact Configuration SPDT | ||
For Use With RAFIX 22 FS Series Switch | ||
- COO (Country of Origin):
- HU
The contact block offers a very shallow casing depth of 9.2 mm, specifically designed for use with PCB contact blocks. Additionally, there are models available with quick-connect (QC) terminals for direct installation without a PCB, featuring a deeper casing depth of 27 mm. These options cater to different installation requirements, providing flexibility and ease of use in various applications.
Combinable with all RAFI short-travel keyswitch
RoHS compliant
RoHS compliant
Related links
- RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch 2NC
- RAFI 1.20.126 Series Contact Block SPDT
- RAFI 1.20.126 Series Contact Block 2 NO
- RAFI 1.20.126 Series Contact Block 1 NO/2 NC
- RAFI 1.20.126 Series Contact Block 2 NO
- RAFI 1.20.126 Series Contact Block 2 NC
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX 22 FS Series Contact Block for Use with Plug In Distributor SPST