RAFI 1.20.123 Series Contact Block, 250V, SPDT
- RS Stock No.:
- 289-0461
- Distrelec Article No.:
- 135-59-105
- Mfr. Part No.:
- 1.20.123.001/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0461
- Distrelec Article No.:
- 135-59-105
- Mfr. Part No.:
- 1.20.123.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 250V | |
| Series | 1.20.123 | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 250V | ||
Series 1.20.123 | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 25mm | ||
Height 7mm | ||
- COO (Country of Origin):
- HU
The button switch element is made for RAFIX 16 Series switches and uses quick connect terminals for easy installation.
Flat tab connector 2.8 x 0.8 mm
RoHS compliant
Related links
- RAFI 1.20.123 Series Contact Block SPST
- RAFI 1.20.123 Series Contact Block 1 NO
- RAFI 1.20.123 Series Contact Block 1 NC
- RAFI 1.20.123 Series Contact Block 2 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 16 Series Switch Block DPST
