Eaton Guard Ring, For Use With Suitable For a Wide Range of Applications

Subtotal (1 unit)*

€21.59

(exc. VAT)

€26.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.59

*price indicative

RS Stock No.:
121-871
Mfr. Part No.:
150647 M22R-SOL-XGPVQ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Guard Ring

Sub Type

Guard Ring

For Use With

Suitable For a Wide Range of Applications

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Guard ring in red colour is designed to provide protection against accidental actuation. It features a Solar inscription and is IP65 rated for enhanced durability. With a product weight of 0.046 kilograms and dimensions of 79x50x65 millimetres, this guard ring is suitable for a wide range of applications.

Protection against accidental actuation

Features a unique laser inscribed Solar marking for easy identification

Compact and lightweight design

CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy