RS Better World

Siemens Enclosure, For Use With Command Devices

Subtotal (1 unit)*

€202.78

(exc. VAT)

€249.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-997
Mfr. Part No.:
3SU1851-0AA00-0AJ1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sub Type

Enclosure

Product Type

Push Button Cap

For Use With

Command Devices

Standards/Approvals

EAC, VDE, UKCA, CE, siemens ecotech, cULus, EPD

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CN
The Siemens Enclosure designed for command devices is an exemplary solution for diverse applications in industrial settings. Designed with precision in mind, this product features a round shape and is constructed from durable metal, ensuring longevity even in demanding environments. It is equipped with a protective collar and allows for the secure housing of up to five padlocks, facilitating enhanced safety measures for various operation sites.

Accommodates one command station

Protective collar for added security

Supports up to five padlocks

Suitable for horizontal and vertical installations

IP66 IP67 and IP69K rated for protection

Withstands extreme temperatures

Complies with various environmental classifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy