RS Better World
Siemens Enclosure, For Use With Command Devices
- RS Stock No.:
- 157-996
- Mfr. Part No.:
- 3SU1851-0AA00-0AJ2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€202.78
(exc. VAT)
€249.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-996
- Mfr. Part No.:
- 3SU1851-0AA00-0AJ2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| Sub Type | Enclosure | |
| For Use With | Command Devices | |
| Standards/Approvals | r, DIN EN 617 Kategorie 1 Klasse B, 4X, RoHSRichtlinie (1001014), IP66IP67IP69, NEMA 1 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
Sub Type Enclosure | ||
For Use With Command Devices | ||
Standards/Approvals r, DIN EN 617 Kategorie 1 Klasse B, 4X, RoHSRichtlinie (1001014), IP66IP67IP69, NEMA 1 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Siemens Enclosure for command devices embodying robust design with functional versatility. This product features a vibrant yellow metal casing, infused with protective elements allowing for secure installation across various environments. The innovative design includes a 90° rotation for optimal accessibility while hosting up to five padlocks, ensuring comprehensive safety.
Durable metal construction
Vibrant yellow for visibility
IP66 IP67 and IP69 rated for protection
Flexible mounting options
Supports five padlocks for security
Complies with rail standards
Adapts to various environments
Related links
- Siemens, For Use With Command Devices
- Siemens Protective Collar
- Siemens 360° Protective Collar
- Siemens Protective Collar, For Use With Push Button
- Siemens Protective Collar, For Use With Mushroom Push Button
- Siemens 360° Protective Collar, For Use With Push Button
- Siemens Protective Collar, For Use With Emergency Stop Mushroom Push Button
- EAO Cover, For Use With Protective Shroud
