EAO Protection Cover, For Use With Selector Switch Short Lever, Pushbutton
- RS Stock No.:
- 442-309
- Mfr. Part No.:
- 704.928.28
- Manufacturer:
- EAO
Subtotal (1 unit)*
€139.54
(exc. VAT)
€171.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.54 |
*price indicative
- RS Stock No.:
- 442-309
- Mfr. Part No.:
- 704.928.28
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protection Cover | |
| For Use With | Selector Switch Short Lever, Pushbutton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protection Cover | ||
For Use With Selector Switch Short Lever, Pushbutton | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The EAO Protection Cover is a meticulously crafted accessory designed for optimal functionality and aesthetics. Designed with versatility in mind, this aluminium cover features a natural anodised finish that not only enhances its appearance but also provides excellent protection against wear and tear. Its innovative design allows for seamless integration with various pushbutton and selector switch configurations. Ideal for a range of applications, the cover serves to safeguard internal mechanisms while ensuring ease of access. With a compact size of 38 mm x 50 mm, it is suitable for installations that require both form and function. Whether you need to add a layer of safety or improve the visual appeal of your controls, this protection cover stands as a reliable choice, expertly balancing durability and design.
Constructed from lightweight aluminium for easy installation
Anodised finish provides enhanced corrosion resistance
Designed for short levers, improving usability and user experience
Integrated hinged design allows for effortless access during operation
Adaptable fit for various mounting cut-outs, ensuring compatibility
Available in a natural colour that complements diverse setups
Related links
- EAO Protection Cover Pushbutton
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO Protection Cover Lever Switch
- EAO Protection Cover, For Use With Double Pushbutton
- EAO Protective Cover, For Use With Selector Switch with Short Lever
- EAO Protection Cover, For Use With Lens Flush
- EAO Protection Cover, For Use With Lens Raised Above Bezel
- EAO Protection Cover, For Use With Keylock Switch
