EAO, For Use With Lens with Film Insert
- RS Stock No.:
- 442-326
- Mfr. Part No.:
- 02-908.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 442-326
- Mfr. Part No.:
- 02-908.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Lens with Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Lens with Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is an essential component designed for operational efficiency and precision. Constructed from high-quality, translucent plastic and finished in a striking red, it serves not only a functional purpose but also enhances the aesthetics of any application. The innovative design accommodates lens options with film inserts, allowing for versatile use in various contexts. Weighing only 0.001 kg, it exemplifies lightweight practicality without compromising on durability. Perfectly tailored for seamless integration, this hold-down unit promises reliability and performance for your setups.
Crafted from durable plastic to ensure long-lasting performance
A translucent finish provides visual clarity for operational ease
Lightweight design facilitates easy handling and installation
Designed specifically for lenses with film inserts to enhance functionality
Distinctive red colour adds a visual touch to your assemblies
Engineered for precise fit and secure hold in various applications
