EAO Hold Down Unit, For Use With Lens with Film Insert
- RS Stock No.:
- 442-329
- Mfr. Part No.:
- 02-908.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 442-329
- Mfr. Part No.:
- 02-908.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Hold Down Unit | |
| Product Type | Push Button Cap | |
| For Use With | Lens with Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Hold Down Unit | ||
Product Type Push Button Cap | ||
For Use With Lens with Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is designed to provide secure and reliable support for lens applications. Crafted from high-quality plastic in a translucent yellow finish, it not only enhances visibility but also integrates seamlessly with various setups. The units lightweight design ensures it is easy to handle and install, making it an ideal choice for both professionals and DIY enthusiasts. Its compatibility with film inserts adds versatility, catering to a range of specific needs and applications. Combining functionality with aesthetic appeal, this hold-down unit elevates the performance of your lighting or display systems while maintaining a streamlined appearance.
Translucent yellow design enhances visual appeal and light diffusion
Lightweight construction allows for effortless installation and handling
Designed to accommodate various lens types with film inserts
Durable plastic material ensures longevity and resilience in different environments
A versatile accessory that complements various lighting setups and mechanisms
