EAO Hold Down Unit, For Use With Lens with Film Insert
- RS Stock No.:
- 442-333
- Mfr. Part No.:
- 02-908.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 442-333
- Mfr. Part No.:
- 02-908.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Hold Down Unit | |
| Product Type | Push Button Cap | |
| For Use With | Lens with Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Hold Down Unit | ||
Product Type Push Button Cap | ||
For Use With Lens with Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is a meticulously crafted accessory designed to enhance the reliability of various applications. Constructed from high-quality plastic, it boasts a colourless, transparent finish that integrates seamlessly with your setup while maintaining a sleek aesthetic. Weighing a mere 0.001 kg, this lightweight unit is ideal for scenarios where precision and minimalism are paramount. Engineered to accommodate lenses with film inserts, it offers both functionality and versatility, making it an essential component for professionals in fields that demand optimal performance and clarity. With the ability to secure essential lighting elements, this hold-down unit exemplifies the balance of form and function, ensuring that your equipment remains stable and effective in diverse environments.
Lightweight design allows for easy installation and handling
Transparent colour enhances visibility without compromising style
Constructed from durable plastic for long-lasting reliability
Specifically designed for lenses with film inserts, ensuring compatibility
Elegant minimalism complements any professional setup
