EAO, For Use With Selector Switch In Position Left
- RS Stock No.:
- 443-142
- Mfr. Part No.:
- 45-534.2100
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.88
(exc. VAT)
€108.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.88 |
*price indicative
- RS Stock No.:
- 443-142
- Mfr. Part No.:
- 45-534.2100
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Selector Switch In Position Left | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Selector Switch In Position Left | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO locking device is the perfect solution for ensuring secure operation in various applications. Crafted from high-quality metal, it features a sleek silver finish that seamlessly integrates with any setup. Designed for versatility, it accommodates usage in selector switches, making it an ideal accessory for those seeking reliability and ease of use. With compact dimensions, it offers a minimalist profile while delivering robust functionality. Engineered to meet demanding mechanical characteristics, this device combines lightweight design with exceptional durability, ensuring long-lasting performance. Elevate your projects with this dependable component that promises both aesthetic appeal and practicality.
Constructed from durable metal for long-lasting use
Sleek silver colour complements a wide range of applications
Weighs only 0.057 kg for effortless installation
Compact dimensions of 47 mm x 47.1 mm x 21.1 mm save space
Designed specifically for selector switches, enhancing usability
High-quality finish ensures resistance to wear and tear
Lightweight build facilitates easy handling and placement
