EAO, For Use With Mushroom Head Push Button

Subtotal (1 unit)*

€87.80

(exc. VAT)

€107.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.80

*price indicative

RS Stock No.:
443-138
Mfr. Part No.:
45-530.2100
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Cap

For Use With

Mushroom Head Push Button

Standards/Approvals

No

COO (Country of Origin):
CN
The EAO locking device is meticulously engineered to enhance security and operational efficiency in various applications. Designed with both form and function in mind, it seamlessly integrates into existing systems while offering robust reliability. Crafted from high-quality metal and finished in a striking silver hue, this device not only ensures durability but also adds a touch of elegance. With its compact dimensions, it is perfect for installations where space is at a premium. The locking device is ideal for use alongside mushroom-head pushbuttons, making it a versatile solution for both safety and accessibility needs, ensuring your operations are both secure and user-friendly.

Lightweight design allows for easy installation and handling

Stylish silver finish enhances aesthetic appeal

Compatible with various mushroom-head pushbuttons for versatility

Compact size makes it suitable for constrained spaces

Durable metal construction ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy