EAO Protective Cap, For Use With Front Bezel Set

Subtotal (1 unit)*

€6.99

(exc. VAT)

€8.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.99

*price indicative

RS Stock No.:
443-658
Mfr. Part No.:
61-9927.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Sub Type

Protective Cap

Product Type

Push Button Cap

For Use With

Front Bezel Set

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO front protective cap is designed to offer enhanced protection while maintaining aesthetic appeal. Crafted from high-quality silicone, it boasts a flush design that allows for seamless integration with your equipment. With dimensions of 30 mm by 24 mm, it is perfectly sized for front bezel sets, ensuring that your devices remain safeguarded against dust and debris. Its transparent, colourless finish not only keeps the components secure but also ensures visibility of internal indicators and lights, making it a practical addition to any setup. Lightweight at just 0.001 kg, this accessory provides durability without adding unnecessary bulk. The front protective cap exemplifies thoughtful engineering, catering to both functionality and design.

Crafted from durable silicone for lasting protection

Flush design for a sleek and professional appearance

Transparent finish allows for visibility of panel indicators

Lightweight design ensures ease of installation

Ideal for maintaining functionality and aesthetics in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy