EAO Protective Shroud

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.83

(exc. VAT)

€21.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 226 unit(s) ready to ship from another location
  • Plus 145 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€17.83-
2 - 9€17.104%
10 - 24€16.477%
25 - 49€15.8611%
50 +€15.2714%

*price indicative

RS Stock No.:
281-3074
Distrelec Article No.:
303-84-240
Mfr. Part No.:
84-906
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Sub Type

Protective Shroud

Product Type

Push Button Cap

Standards/Approvals

EN ISO 1850

COO (Country of Origin):
CH
The EAO protective shroud with diameter of 50 mm. It is made up of plastic material.

Weight is 0.018 kg

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy