RAFI Blanking Caps, For Use With Installation In Mounting Holes In the Front Panel
- RS Stock No.:
- 524-392
- Mfr. Part No.:
- 5.05.800.067/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-392
- Mfr. Part No.:
- 5.05.800.067/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Sub Type | Blanking Caps | |
| Product Type | Blanking Plug | |
| For Use With | Installation In Mounting Holes In the Front Panel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Sub Type Blanking Caps | ||
Product Type Blanking Plug | ||
For Use With Installation In Mounting Holes In the Front Panel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Blanking plugs slate grey are used for installation in mounting holes in the front panel that are not required. The design of the product is adapted to the RAFIX 22 FS+ plus series as well as to RAMO 20 and fits harmoniously into the overall appearance of the front panel.
Degree of protection front side according to DIN EN 60529 are IP65
MOQ order 10 pcs
RoHS compliant
REACH compliant
Related links
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- EAO Order Two Holders
- EAO Protective Cover, For Use With 31 Series
- EAO Protection Cover Pushbutton
- Omron Shroud, For Use With Parada de emergencia A22E
