RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RS Stock No.:
- 525-476
- Mfr. Part No.:
- 5.05.200.028/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-476
- Mfr. Part No.:
- 5.05.200.028/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In The Front Panel | |
| Colour | Stainless Steel | |
| Material | Stainless Steel | |
| Diameter | 34.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Blanking Caps | ||
For Use With Installation In Mounting Holes In The Front Panel | ||
Colour Stainless Steel | ||
Material Stainless Steel | ||
Diameter 34.5mm | ||
- COO (Country of Origin):
- DE
The RAFI blanking caps stainless steel are used for installation in mounting holes in the front panel that are not required. The design of the stainless steel product is adapted to the RAFIX 30 FS+ series as well as to RAMO 30 and fits harmoniously into the overall appearance of the operating front panel. It can also be used with pre-assembled PCB switching elements RAFIX 22 FS+.
Degree of protection, front side IP65
According to DIN EN 60529IP67
MOQ order 10 pcs
RoHS compliant
REACH compliant
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Blanking Plug, For Use With XB4 Series
