RAFI Blanking Caps, For Use With Installation In Mounting Holes In the Front Panel

Subtotal (1 pack of 10 units)*

€182.26

(exc. VAT)

€224.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€182.26€18.226

*price indicative

RS Stock No.:
525-475
Mfr. Part No.:
5.05.200.028/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Sub Type

Blanking Caps

Product Type

Blanking Plug

For Use With

Installation In Mounting Holes In the Front Panel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The RAFI blanking caps stainless steel are used for installation in mounting holes in the front panel that are not required. The design of the stainless steel product is adapted to the RAFIX 30 FS+ series as well as to RAMO 30 and fits harmoniously into the overall appearance of the operating front panel. It can also be used with pre-assembled PCB switching elements RAFIX 22 FS+.

Degree of protection, front side IP65

According to DIN EN 60529IP67

MOQ order 10 pcs

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy