RAFI Blanking Caps, For Use With Installation In Mounting Holes In the Front Panel
- RS Stock No.:
- 526-080
- Mfr. Part No.:
- 5.05.800.064/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.90 | €3.29 |
*price indicative
- RS Stock No.:
- 526-080
- Mfr. Part No.:
- 5.05.800.064/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Blanking Plug | |
| Sub Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In the Front Panel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Blanking Plug | ||
Sub Type Blanking Caps | ||
For Use With Installation In Mounting Holes In the Front Panel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Blanking Caps are round-shaped plugs used to seal unused mounting holes on front panels, offering a protective and clean finish. They are RoHS and REACH compliant, lightweight, and ensure high durability.
Slate grey colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- Eaton, For Use With Mounting Plate
- EAO Blind Plug, For Use With Mounting Cut Outs with Anti Twist Device
- EAO Blind Plug, For Use With Mounting Cut Outs
- Siemens Mounting Plate, For Use With Room Teperature Sensor
