Schneider Electric, For Use With ZART8LS

Subtotal (1 unit)*

€137.55

(exc. VAT)

€169.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.55

*price indicative

RS Stock No.:
690-639
Mfr. Part No.:
ZARC705G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Label Cover

For Use With

ZART8LS

RoHS Status: Exempt

COO (Country of Origin):
SE
The Schneider Electric Harmony eXLhoist series offers various wireless solutions for lifting applications. This custom front cover is compatible with the ZART8LS transmitter of the eXLhoist Compact series. Due to the wide range of existing product standards and certifications, it is suitable for international use. Thanks to the Green Premium ecolabel, you can receive detailed information on material content, environmental impact, and circular economy, supporting your sustainability goals.

Color is multicolored

Product compatibility is remote control ZART

Product weight is 0.005 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy