Schneider Electric, For Use With Selector Switch

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

RS Stock No.:
188-1228
Mfr. Part No.:
ZBZ4005
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Guard

For Use With

Selector Switch

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Emergency Stop Pushbutton Guard, Yellow, 37mm Width - ZBZ4005


Prevent the accidental actuation of an emergency pushbutton with this robust guard from Schneider Electric. Its bright yellow colour means it's easy to see against a red emergency stop button and allows operators to more clearly identify where the switch is located. The guard protrudes 37mm from its mounting surface and is designed to be easy to spot in case of an emergency, but unlikely to be accidentally activated. Choose a guard like this one for essential safety applications in any industrial or commercial environment.

Features & Benefits


• Made from durable and robust plastic for long-lasting performance

• Weight of 92g ensures no strain is added to your setup

• Quick and easy to install as it simply clicks into place

Applications


• Processing and assembly lines

• Medical instrumentation

• Industrial computer mainframes

Can I use this guard with any type of pushbutton?


This versatile guard is compatible with any metal or plastic pushbutton from the Schneider Electric Harmony XB4 and XB5 series. It can also be used for non-emergency situations such as limiting access to a machine's on or off button.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy