HARTING Har-Button Series Red Push Push Button Switch, 30.5 mm Cutout, IP69
- RS Stock No.:
- 188-433
- Mfr. Part No.:
- 09454532100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.55 |
*price indicative
- RS Stock No.:
- 188-433
- Mfr. Part No.:
- 09454532100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Button | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push | |
| Push Button Style | Round | |
| IP Rating | IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 36mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Button | ||
Product Type Push Button Switch | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push | ||
Push Button Style Round | ||
IP Rating IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 36mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING Push Button designed in silver and grey color. This Push button features a 6 mm stroke and offers momentary functions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP69 and IPX9K protection rated
Related links
- HARTING Har-Button Series White Push Button Switch IP69
- Eaton M30C-FDRL-R-X0 Series Red Rastend Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton M30I-FDL-X Series Tastend Push Button Switch IP69 IP67
- Eaton M30C-FDRL-G-X1 Series Green Rastend Push Button Switch IP69 IP66
- Eaton M30I-FDL-G-SP Series Green Tastend Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
