Eaton M30C-FDRL-G-X1 Series Green Maintained Push Button Actuator, 30.5 mm Cutout, IP69, IP67, IP66
- RS Stock No.:
- 274-1131
- Mfr. Part No.:
- 182932 M30C-FDRL-G-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.46
(exc. VAT)
€35.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.46 |
*price indicative
- RS Stock No.:
- 274-1131
- Mfr. Part No.:
- 182932 M30C-FDRL-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30C-FDRL-G-X1 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP67, IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30C-FDRL-G-X1 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
IP Rating IP69, IP67, IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Green - 182932 M30C-FDRL-G-X1
This push-button actuator is an illuminated, maintained operator designed for control panels in industrial environments, offering a round, flat front for clear indication and manual switching. It is built for use where a labelled, inscribed green actuator is required and connects to smartwire-DT for integrated control. The bezel is metal with a titanium finish and the device supports both stay-put and spring-return modes selectable on the unit.
Features and Benefits:
• IP69, IP67, and IP66 protection for washdown and dust resistance
• 1800 operations/h rating for frequent switching cycles
• 5N actuating force for consistent tactile performance
• Ambient range -25°C to 70°C for varied site conditions
• Mechanical lifespan 1,000,000 operations for long duty life
• Front-side protection to IP67/IP69K for severe environments
• 1800 operations/h rating for frequent switching cycles
• 5N actuating force for consistent tactile performance
• Ambient range -25°C to 70°C for varied site conditions
• Mechanical lifespan 1,000,000 operations for long duty life
• Front-side protection to IP67/IP69K for severe environments
Applications
• Suitable for control panels requiring a 30.5 mm cut-out push-button
• Used with SWD-RMQ connections for networked control systems
• Ideal for wet-process machinery needing heavy-duty waterproof push-button
• Used with SWD-RMQ connections for networked control systems
• Ideal for wet-process machinery needing heavy-duty waterproof push-button
What markings are provided on the operator for identification?
The actuator is inscribed on the front element to indicate function.
How is the unit mounted and orientated within panels?
It is designed for panel mounting and can be installed in any position as required.
What materials are used for the visible bezel and lens?
The bezel is metal with a titanium-colour finish and the lens is a round flat element.
How does the device handle shock and mechanical stress?
It meets sinusoidal shock requirements with 15g pulses and specified IEC mechanical shock tests.
Is the actuator suitable for illuminated indication and wiring integration?
Yes, it is configured for illumination and includes connections compatible with smartwire-DT.
Related links
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton M30C-FDRL-R-X0 Series Red Maintained Push Button Actuator IP66 IP69K
- Eaton M30C-FDRL-W-X0 Series White Maintained Push Button Actuator IP66 IP69K
- Eaton M30 Series Maintained Push Button Actuator IP67 IP69K
- Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator IP67 IP66 EN
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M30 Series Green Flush 30mm Cutout
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
