Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP67, IP66
- RS Stock No.:
- 272-1369
- Mfr. Part No.:
- 188058 M30I-FDL-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.82
(exc. VAT)
€31.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.82 |
*price indicative
- RS Stock No.:
- 272-1369
- Mfr. Part No.:
- 188058 M30I-FDL-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ-Titan | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP67, IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | VDE 0660, UL NKCR, UL GL, UL E29184, UL 508, IEC/EN 60947-5, IEC/EN 60947, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, CS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ-Titan | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
IP Rating IP69, IP67, IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals VDE 0660, UL NKCR, UL GL, UL E29184, UL 508, IEC/EN 60947-5, IEC/EN 60947, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, CS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 188058 M30I-FDL-W
This push-button actuator is an illuminated, flat round control intended for panel mounting in industrial environments where robust, momentary operator input is required. It provides a tactile, spring-return actuation and is designed for front-ring installation with a stainless-steel bezel, enabling use in machinery control panels and equipment requiring visible operator signalling.
Features and Benefits:
• Operates with 5N actuation force for controlled tactile response
• Rated for 3600 operations/h to support frequent cycling
• Mechanical life of 5,000,000 operations for long service intervals
• Climatic resistance to damp heat cyclic and constant conditions
• Withstands 15 g sinusoidal shock for demanding environments
• Front-side protection to IP67 for splash and washdown resilience
• Rated for 3600 operations/h to support frequent cycling
• Mechanical life of 5,000,000 operations for long service intervals
• Climatic resistance to damp heat cyclic and constant conditions
• Withstands 15 g sinusoidal shock for demanding environments
• Front-side protection to IP67 for splash and washdown resilience
Applications
• Suitable for machine operator panels in manufacturing cells
• Used for illumination-required control on processing equipment
• Ideal for washdown zones needing high ingress protection
• Suitable for integration with smartwire-dt connections
• Used for signalling in marine and offshore equipment cabinets
• Used for illumination-required control on processing equipment
• Ideal for washdown zones needing high ingress protection
• Suitable for integration with smartwire-dt connections
• Used for signalling in marine and offshore equipment cabinets
What panel cut-out size is required for installation?
The device requires a 30.5 mm panel aperture for correct mounting.
Which ambient temperature range can it operate within?
It functions between -25 °C and 70 °C without performance degradation.
What type of bezel and front material is provided?
A metal bezel with a stainless-steel front ring is fitted.
How is sealing specified for extended cleaning procedures?
The front face meets IP67 and the product is also rated IP66 and IP69 for higher ingress protection scenarios.
Can it be used with smartwire-dt connectivity?
Yes, it can be connected using SWD-RMQ compatible interfaces.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69 IP66 EN
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP69 IP67
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator IP69 IP66
